This 68-contact rectangular connector features a PL gender and a 2.54mm pitch. It is designed for through-hole mounting and has a maximum current rating of 0.5A. The operating temperature range is from -55°C to 85°C.
3M P50E-68P1-S1-EA technical specifications.
| Type | Rectangular |
| Contact Gender | PL |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M P50E-68P1-S1-EA to view detailed technical specifications.
No datasheet is available for this part.