The 3M P50L-020P-S30-EA is a rectangular connector with 20 PIN contacts and a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through hole mounting. The connector operates within a temperature range of -55°C to 85°C and has a maximum current rating of 0.5A.
3M P50L-020P-S30-EA technical specifications.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M P50L-020P-S30-EA to view detailed technical specifications.
No datasheet is available for this part.