
This surface mount rectangular connector features 30 positions in a 2 row configuration with a 1.27mm pitch. It has a maximum operating temperature range of -55°C to 85°C and is RoHS compliant. The connector is available in a bulk packaging quantity of 204 pieces. The contact material is bronze with a gold plating and has a maximum current rating of 500mA.
3M P50L-030S-BS-DA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Gender | Female |
| Length | 30.38mm |
| Mated Stacking Heights | 8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 204 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Pak 50, P50L |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M P50L-030S-BS-DA to view detailed technical specifications.
No datasheet is available for this part.