The P50L-040S-BS-DA is a 40-position, 2-row rectangular connector with a current rating of 500mA and an operating temperature range of -55°C to 85°C. It features a surface mount package with a pitch of 1.27mm and is available in bulk packaging. The connector has a gold-plated bronze contact and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Gender | Female |
| Mated Stacking Heights | 8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Pak 50, P50L |
| Termination | Solder |
| RoHS | Compliant |