
This 50-position rectangular connector features a contact material of bronze with gold plating, supporting a maximum current rating of 500mA. The connector measures 44.48mm in length and 7.7mm in depth, with a mated stacking height of 12mm. It is designed for through-hole mounting and has a pitch of 1.27mm. The connector is RoHS compliant and available in bulk packaging.
3M P50L-050P-C-DA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.7mm |
| Gender | Male |
| Length | 44.48mm |
| Mated Stacking Heights | 12mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 209 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Pak 50, P50L |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M P50L-050P-C-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
