Conn Rectangular PIN 60 POS 2.54mm Solder ST Thru-Hole
3M P50L-060P-S30-EA technical specifications.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M P50L-060P-S30-EA to view detailed technical specifications.
No datasheet is available for this part.