
This 80-position rectangular surface mount connector features a contact material of bronze with gold plating, a current rating of 500mA, and a maximum operating temperature of 85°C. It is RoHS compliant and available in a bulk packaging quantity of 200. The connector has a pitch of 1.27mm and a mated stacking height of 8mm. It is designed for surface mount applications and has a straight orientation.
Checking distributor stock and pricing after the page loads.
3M P50L-080S-BS-DA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Gender | Female |
| Mated Stacking Heights | 8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Pak 50, P50L |
| Termination | Through Hole |
| RoHS | Compliant |
