This 60-contact rectangular connector features a 2.54mm terminal pitch and is designed for through hole mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 85°C. The connector is rated for a maximum current of 0.5A and is suitable for use in a variety of applications.
3M P50L-60P-S20-EA technical specifications.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M P50L-60P-S20-EA to view detailed technical specifications.
No datasheet is available for this part.