
3M P50LE-030P1-R1-DA technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Mating Length | 0.134inch |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Gender | Male |
| Length | 31.78mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 208 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Pak 50, P50LE |
| Stack Height | 11.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50LE-030P1-R1-DA to view detailed technical specifications.
No datasheet is available for this part.