40-position, 2-row male rectangular connector with a 2.54mm pitch. Features gold-plated bronze center strip contacts and straight, surface-mount termination. Rated for 500mA current and operates from -55°C to 85°C. Constructed with UL94 V-0 flammability rating and a brown housing.
3M P50LE-040P1-SML-DA technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 38.13mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 208 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Pak 50, P50LE |
| Stack Height | 11.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50LE-040P1-SML-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
