
50-position, 2-row rectangular connector with straight, through-hole mounting and solder termination. Features gold-plated bronze contacts with a center strip contact design, rated for 500mA current. Operates across a -55°C to 85°C temperature range, with UL94 V-0 flammability rating and glass insulation.
Sign in to ask questions about the 3M P50LE-050P1-R1-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M P50LE-050P1-R1-DA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Center Strip Contact |
| Current Rating | 500mA |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Brown |
| Insulation Material | Glass |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 209 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Pak 50, P50LE |
| Stack Height | 11.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P50LE-050P1-R1-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
