This 68-position rectangular connector features a bronze contact material with gold plating, supporting a maximum current rating of 500mA. It has a right-angle orientation and a pitch of 1.27mm, with a packaging quantity of 200 pieces in bulk. The connector is RoHS compliant and suitable for through-hole mounting, with an operating temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 17.4mm |
| Gender | Male |
| Length | 48.31mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Pak 50, P50 |
| Termination | Through Hole |
| RoHS | Compliant |