This 68-contact rectangular connector features a 2.54mm terminal pitch and is designed for through-hole mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The connector is rated for a maximum current of 0.5 amps and is suitable for use in applications where a rectangular connector is required.
3M P51-68P-S1-EA technical specifications.
| Type | Rectangular |
| Contact Gender | PL |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M P51-68P-S1-EA to view detailed technical specifications.
No datasheet is available for this part.