3M PK10-030S-S-DA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pak 10, PK10 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M PK10-030S-S-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.