
This surface mount SCSI connector features a copper alloy contact material with gold plating, supporting a maximum current rating of 500mA. It has a right-angle orientation and a 1mm pitch, with 100 positions in a 2-row configuration. The connector is available in a 120-pack bulk packaging and is RoHS compliant. Operating temperature range is from -55°C to 85°C. The connector is designed for surface mount applications.
3M PK10-100P-R-DA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.8mm |
| Gender | Male |
| Length | 61.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Pak 10, PK10 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M PK10-100P-R-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.