This surface mount connector features a copper alloy contact material with gold plating and a maximum operating temperature of 85°C. It has a current rating of 500mA and is designed for surface mount applications. The connector has a pitch of 1mm and is available in a bulk packaging quantity of 120. It is RoHS compliant and has a straight orientation.
3M PK10-120PM-S-DA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.8mm |
| Gender | Male |
| Length | 71.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Pak 10, PK10 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M PK10-120PM-S-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.