Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M PK10M-080PP-THR-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 2.5mm |
| Length | 52.3mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 108 |
| Packaging | Bulk |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Pak 10, PK10M |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M PK10M-080PP-THR-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.