3M PK5-040P-CLT-2-GGF technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | Pak 5, PK5 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M PK5-040P-CLT-2-GGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.