Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M PK5-040S-CLT-4-GGF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M PK5-040S-CLT-4-GGF technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | Pak 5, PK5 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for 3M PK5-040S-CLT-4-GGF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.