3M PK5-100S-CLT-3-GGF technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | PK5 |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M PK5-100S-CLT-3-GGF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.