Pan-Term PMD-0-9 Wire Marker 0-9 Legend 0.13 in. W GMM1 Polyester 10 Rolls
3M PMD-0-9 technical specifications.
| Color | Black, White |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for 3M PMD-0-9 to view detailed technical specifications.
No datasheet is available for this part.