Adhesive Compound; Adhesive Type: Cyanoacrylate; Dispensing Type: Bottle; Color: Clear; Weight: 2oz; Features: Time...
3M PR600-56 technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Weight | 56.7g |
| RoHS | Compliant |
No datasheet is available for this part.