Adhesive instant scotch-weld rubber toughened black 1 oz
3M RT300B technical specifications.
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | Scotch-Weld |
| Weight | 20g |
| RoHS | Not Compliant |
Download the complete datasheet for 3M RT300B to view detailed technical specifications.
No datasheet is available for this part.