The RV10-10L is a ring tongue terminal with crimp termination and a straight body orientation. It features a 4.82mm stud size and is designed for cable mount applications. The terminal is plated with tin and has a maximum operating temperature of 105 degrees Celsius. It is suitable for wire sizes between 10-12 AWG.
Checking distributor stock and pricing after the page loads.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.82mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| Tradename | Highland™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |