The 3M RV10-14 is a ring tongue terminal with a crimp termination method and straight body orientation. It features a 6.35mm stud size and is designed for cable mounting. The terminal is plated with tin and has a maximum operating temperature of 105 degrees Celsius. It is suitable for use with 10-12 AWG wire.
Checking distributor stock and pricing after the page loads.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6.35mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| Tradename | Highland™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |