This 9.52mm cable mount terminal features a crimp termination method and straight body orientation. It is designed for use with wire sizes 10-12 AWG and has a maximum operating temperature of 105°C. The terminal is plated with tin and is suitable for cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 9.52mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| Tradename | Highland™ |
| RoHS Version | 2002/95/EC |