This 3M RV10-516 ring tongue terminal features a crimp termination method and a straight body orientation. It is designed for cable mounting and has a stud size of 7.93. The terminal is plated with tin and has a maximum operating temperature of 105 degrees Celsius. It is suitable for use with 10-12 AWG wire.
Checking distributor stock and pricing after the page loads.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 7.93mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| Tradename | Highland™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |