This cable mount terminal features a straight body orientation and a 3.5mm stud size. It is designed for crimp termination and is plated with tin. The terminal is rated for operation up to 105°C. It is available in wire sizes 10-12 AWG.
Checking distributor stock and pricing after the page loads.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3.5mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| Tradename | Highland™ |