Ring Tongue Terminal 10-12AWG ETP Copper 26.16mm Tin Bag
Checking distributor stock and pricing after the page loads.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3.5mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |