The 3M RV14-8 is a ring tongue terminal with a crimp termination method and a straight body orientation. It is designed for use with 14-16 AWG wire and has a maximum operating temperature of 105°C. The terminal is plated with tin for corrosion resistance.
3M RV14-8 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.16mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| Tradename | Highland™ |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M RV14-8 to view detailed technical specifications.
No datasheet is available for this part.