The 3M RV18-14 is a cable mount ring tongue terminal with a straight body orientation and crimp termination method. It features a stud size of 6.35mm and is plated with tin. The terminal is designed for use with wire sizes 18-22 AWG and has a maximum operating temperature of 105°C.
3M RV18-14 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6.35mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| Tradename | Highland™ |
Download the complete datasheet for 3M RV18-14 to view detailed technical specifications.
No datasheet is available for this part.