This ring tongue terminal features a crimp termination method and a straight body orientation. It has a stud size of 6.35mm and is designed for cable mounting. The terminal is plated with tin and has a maximum operating temperature of 105°C. It is suitable for use with wire sizes ranging from 18 to 22 AWG.
3M RV18-14L technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6.35mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| Tradename | Highland™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M RV18-14L to view detailed technical specifications.
No datasheet is available for this part.