The RV18-8C is a ring tongue terminal with a crimp termination method and straight body orientation. It features a 4.16mm stud size and is designed for use with 18-22 AWG wire. The terminal is constructed with a tin plating and is suitable for cable mount applications. The RV18-8C has a maximum operating temperature of 105°C.
3M RV18-8C technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.16mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| Tradename | Highland™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M RV18-8C to view detailed technical specifications.
No datasheet is available for this part.