This cable mount terminal features a straight body orientation and a stud size of 4.16mm. It is designed for crimp termination and is plated with tin. The terminal is rated for a maximum operating temperature of 105°C and is suitable for use with wire sizes 18-22 AWG.
3M RV18-8L technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.16mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 18-22AWG |
| Tradename | Highland™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for 3M RV18-8L to view detailed technical specifications.
No datasheet is available for this part.