
SATA connector, male, straight orientation, featuring 15 power and 14 signal contacts for a total of 29 positions. Copper alloy contacts with gold plating ensure reliable conductivity. Designed for edge mounting with a straddle mount termination, this connector operates within a temperature range of 0°C to 55°C and has a current rating of 1.5A. The insulation is black, and the component is lead-free and RoHS compliant, with a UL94 V-0 flammability rating.
3M SBH-ST-29-SA-ML technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 45.33mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10800 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SBH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M SBH-ST-29-SA-ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
