
This 29-contact through-hole female connector features a copper alloy contact material with gold plating, a flammability rating of UL94 V-0, and a maximum operating temperature of 55°C. It is designed for use in lead-free applications and is compliant with RoHS regulations. The connector is packaged in a tray with 1200 units per package and has a pitch of 1.27mm. It is suitable for use in general applications and is available from 3M.
Sign in to ask questions about the 3M SBR-EV-29-P-ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SBR-EV-29-P-ML technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SBR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M SBR-EV-29-P-ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
