
This 29-position right-angle through-hole female connector features a copper alloy contact material with gold plating, supporting a maximum current rating of 1.5A. The connector has a black insulation color and is lead-free, with a UL94 V-0 flammability rating. It is designed for use in temperatures ranging from 0°C to 55°C and is packaged in a tray with 950 units per package. The connector is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the 3M SBR-RA-29-S-ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SBR-RA-29-S-ML technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 14.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 950 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SBR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M SBR-RA-29-S-ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
