3M SBR-ST-29-M-ML technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte, Gold |
| Current Rating | 1.5A |
| Depth | 8.7mm |
| Gender | Female |
| Length | 42.75mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SBR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M SBR-ST-29-M-ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.