3M SBR-ST-29-S-ML technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 7mm |
| Gender | Female |
| Length | 42.73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SBR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M SBR-ST-29-S-ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
