
3M SC502S technical specifications.
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Wire |
| Series | SC500 |
| RoHS | Compliant |
Download the complete datasheet for 3M SC502S to view detailed technical specifications.
No datasheet is available for this part.
