This 5V component operates within a temperature range of 0°C to 65°C and draws a maximum operating supply current of 16mA. It features an 8-wire interface and is designed for wire mount applications. The component is lead-free and packaged in bulk quantities of 50. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
3M SC801U technical specifications.
| Interface | USB, 8-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Wire |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SC800 |
| Touchscreen | Resistive |
| RoHS | Compliant |
No datasheet is available for this part.