3M SCOTCHFIL technical specifications.
| Approvals | UL |
| Color | Black |
| Length | 60foot |
| Material | Vinyl |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 32°C |
| Package Quantity | 12 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | Scotchfil™ |
| Size | 60inch |
| Thickness | 3.175mm |
| Type | Electrical |
| Weight | 6.6lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SCOTCHFIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
