3M SCX-ASIC technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for 3M SCX-ASIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
