
The SDR-20-29 cable features a white polyester film material with a maximum operating temperature range of -40°C to 121°C. It is available in a roll packaging format with 10 pieces per package. The cable has a length of 96inch and a width of 0.215inch. It is designed for cable mount applications.
Sign in to ask questions about the 3M SDR-20-29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SDR-20-29 technical specifications.
| Color | White |
| Length | 96inch |
| Material | Polyester, FILM |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Series | ScotchCode™ SDR |
| Size | 2.4m |
| Weight | 5.6oz |
| Width | 0.215inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SDR-20-29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
