3M SDR-60-69 technical specifications.
| Color | White |
| Material | Polyester |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| Series | ScotchCode™ SDR |
| Size | 2.4m |
| Weight | 6.4oz |
| RoHS | Compliant |
Download the complete datasheet for 3M SDR-60-69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.