
The 3M SDR-GN cable is a green polyester cable with a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant. The cable is available in a roll packaging format with 10 pieces per package. It is suitable for use in cable management applications.
Sign in to ask questions about the 3M SDR-GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SDR-GN technical specifications.
| Background Color | Green |
| Body Material | Polyester |
| Color | Green |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 96inch |
| Material | Polyester, FILM |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | ScotchCode™ SDR |
| Size | 2.4m |
| Width | 0.215inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SDR-GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
