
The 3M SDR-L cable features a white polyester material with a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. It is available in a roll packaging format with 10 units per package. The cable has a diameter of 9.65mm and a length of 2.43m, suitable for cable management applications.
Sign in to ask questions about the 3M SDR-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SDR-L technical specifications.
| Color | White |
| Length | 2.43m |
| Material | Polyester |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Series | ScotchCode™ SDR |
| Size | 2.4m |
| Weight | 5.68oz |
| Width | 5.46mm |
| Wire/Cable Diameter | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SDR-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
