
The SDR-OR cable marker features a polyester body with a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. It has a sensing distance of 3m and is available in a roll packaging with 10 units per package. The marker is lead-free and RoHS compliant, meeting environmental regulations. The cable marker is 2.4m in size and weighs 5.68oz. It is part of the ScotchCode SDR series.
Sign in to ask questions about the 3M SDR-OR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SDR-OR technical specifications.
| Background Color | Orange |
| Body Material | Polyester |
| Color | Orange |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 96inch |
| Material | Polyester, FILM |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | ScotchCode™ SDR |
| Size | 2.4m |
| Weight | 5.68oz |
| Width | 0.215inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SDR-OR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
