
The ScotchCode SDR cable is a 96inch long, white, polyester material cable with a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. It is designed for cable management and is available in a roll packaging format with a package quantity of 10. The cable can be mounted via cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M SDR-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SDR-T1 technical specifications.
| Color | White |
| Length | 96inch |
| Material | Polyester |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Series | ScotchCode™ SDR |
| Size | 2.4m |
| Weight | 5.68oz |
| Width | 0.215inch |
| RoHS | Compliant |
Download the complete datasheet for 3M SDR-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
