
The 3M SDR-Z cable is a 2.43m long, white polyester cable with a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. It is designed for cable management and is available in a roll packaging format with 10 cables per package. The cable is made of polyester material and has a weight of 5.68oz.
Sign in to ask questions about the 3M SDR-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M SDR-Z technical specifications.
| Color | White |
| Length | 2.43m |
| Material | Polyester |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| Series | ScotchCode™ SDR |
| Size | 2.4m |
| Weight | 5.68oz |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M SDR-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
